
SE520ML,YL | |
|---|---|
DigiKey Part Number | SR-R520-MLLY-ND |
Manufacturer | |
Manufacturer Product Number | SE520ML,YL |
Description | CASE PLSTC YLW 14.85"L X 12.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 14.850" L x 12.150" W (377.19mm x 308.61mm) X 6.850" (173.99mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Yellow |
Packaging Bulk | Features Locks, Watertight/Airtight |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 14.850" L x 12.150" W (377.19mm x 308.61mm) | Shipping Info Shipped from DigiKey |
Height 6.850" (173.99mm) | Weight 4.5 lbs (2 kg) |
Area (L x W) 180in² (1161cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,52000 € | 85,52 € |
| Unit Price without VAT: | 85,52000 € |
|---|---|
| Unit Price with VAT: | 101,76880 € |





