R-520 GM FOAM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE520F,GM

DigiKey Part Number
SR-R520-FG-ND
Manufacturer
Manufacturer Product Number
SE520F,GM
Description
CASE PLAS GM 14.850"L X 12.150"W
Customer Reference
Detailed Description
Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 14.850" L x 12.150" W (377.19mm x 308.61mm) X 6.850" (173.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Size / Dimension
14.850" L x 12.150" W (377.19mm x 308.61mm)
Height
6.850" (173.99mm)
Area (L x W)
180in² (1161cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Gun Metal
Thickness
-
Features
Foam Insert, Watertight/Airtight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
5.2 lbs (2.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Color
CASE PLAS 14.850"L X 12.150"W
In-Stock: 88
Unit Price: 86,78000 €
CASE PLSTC YLW 14.85"L X 12.15"W
In-Stock: 1
Unit Price: 86,78000 €
CASE PLSTC ORG 14.85"L X 12.15"W
In-Stock: 3
Unit Price: 86,78000 €