
SE300FPL,BK | |
|---|---|
DigiKey Part Number | SR-R300-PLLFB-ND |
Manufacturer | |
Manufacturer Product Number | SE300FPL,BK |
Description | CASE PLAS BLK 10.787"L X 9.764"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 10.787" L x 9.764" W (274.00mm x 248.00mm) X 4.825" (122.56mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Foam Insert, Locks, Watertight/Airtight |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 10.787" L x 9.764" W (274.00mm x 248.00mm) | Shipping Info Shipped from DigiKey |
Height 4.825" (122.56mm) | Weight 2.7 lbs (1.2 kg) |
Area (L x W) 105in² (677cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,38000 € | 51,38 € |
| Unit Price without VAT: | 51,38000 € |
|---|---|
| Unit Price with VAT: | 61,14220 € |





