
SE1530ML,DT | |
|---|---|
DigiKey Part Number | SE1530ML,DT-ND |
Manufacturer | |
Manufacturer Product Number | SE1530ML,DT |
Description | CASE PLAS TAN 46.6"L X 16.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Tan Equipment Case, Hinged Lid 46.600" L x 16.720" W (1183.64mm x 424.69mm) X 6.830" (173.48mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Tan |
Packaging Box | Features Handles, Locks, Wheels |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 46.600" L x 16.720" W (1183.64mm x 424.69mm) | Shipping Info Shipped from DigiKey |
Height 6.830" (173.48mm) | Weight 20 lbs (9.1 kg) |
Area (L x W) 779in² (5026cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,09000 € | 174,09 € |
| Unit Price without VAT: | 174,09000 € |
|---|---|
| Unit Price with VAT: | 207,16710 € |


