
SE1530F,BK | |
|---|---|
DigiKey Part Number | SE1530F,BK-ND |
Manufacturer | |
Manufacturer Product Number | SE1530F,BK |
Description | CASE PLAS 46.600"L X 16.720"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 46.600" L x 16.720" W (1183.64mm x 424.69mm) X 6.830" (173.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 46.600" L x 16.720" W (1183.64mm x 424.69mm) | |
Height | 6.830" (173.48mm) | |
Area (L x W) | 779in² (5026cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Accuform Foam, Handles, Wheels | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 17 lbs (7.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,16000 € | 207,16 € |
| Unit Price without VAT: | 207,16000 € |
|---|---|
| Unit Price with VAT: | 246,52040 € |


