


SE1220F,BK | |
|---|---|
DigiKey Part Number | R-1220BLACKFOAM-ND |
Manufacturer | |
Manufacturer Product Number | SE1220F,BK |
Description | CASE PLAS 28.310"L X 22.330"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 28.310" L x 22.330" W (719.07mm x 567.18mm) X 15.100" (383.54mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Accuform Foam |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 28.310" L x 22.330" W (719.07mm x 567.18mm) | Shipping Info Shipped from DigiKey |
Height 15.100" (383.54mm) | Weight 28 lbs (12.7 kg) |
Area (L x W) 632in² (4077cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,72000 € | 269,72 € |
| 5 | 225,62400 € | 1.128,12 € |
| 10 | 208,91100 € | 2.089,11 € |
| 25 | 202,06360 € | 5.051,59 € |
| Unit Price without VAT: | 269,72000 € |
|---|---|
| Unit Price with VAT: | 320,96680 € |






