
SE1220,OR | |
|---|---|
DigiKey Part Number | R-1220ORANGE-ND |
Manufacturer | |
Manufacturer Product Number | SE1220,OR |
Description | CASE PLSTC ORG 28.31"L X 22.33"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 28.310" L x 22.330" W (719.07mm x 567.18mm) X 15.100" (383.54mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Orange |
Packaging Bulk | Features Handles |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 28.310" L x 22.330" W (719.07mm x 567.18mm) | Shipping Info Shipped from DigiKey |
Height 15.100" (383.54mm) | Weight 23 lbs (10.4 kg) |
Area (L x W) 632in² (4077cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,64000 € | 193,64 € |
| Unit Price without VAT: | 193,64000 € |
|---|---|
| Unit Price with VAT: | 230,43160 € |





