
SE120ML,BK | |
|---|---|
DigiKey Part Number | SR-R120-MLLB-ND |
Manufacturer | |
Manufacturer Product Number | SE120ML,BK |
Description | CASE PLASTIC BLK 8.7"L X 7.45"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Locks, Watertight/Airtight |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 8.700" L x 7.450" W (220.98mm x 189.23mm) | Shipping Info Shipped from DigiKey |
Height 3.891" (98.83mm) | Weight 1.5 lbs (680.4 g) |
Area (L x W) 64.8in² (418cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,30000 € | 44,30 € |
| Unit Price without VAT: | 44,30000 € |
|---|---|
| Unit Price with VAT: | 52,71700 € |






