
SE120F,YL | |
|---|---|
DigiKey Part Number | SR-R120-FY-ND |
Manufacturer | |
Manufacturer Product Number | SE120F,YL |
Description | CASE PLAS YLW 8.700"L X 7.450"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Yellow |
Packaging Bulk | Features Foam Insert, Watertight/Airtight |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 8.700" L x 7.450" W (220.98mm x 189.23mm) | Shipping Info Shipped from DigiKey |
Height 3.891" (98.83mm) | Weight 1.6 lbs (725.7 g) |
Area (L x W) 64.8in² (418cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 € | 34,31 € |
| 5 | 28,70200 € | 143,51 € |
| 10 | 26,57800 € | 265,78 € |
| 25 | 24,01120 € | 600,28 € |
| 50 | 22,23580 € | 1.111,79 € |
| 100 | 20,59100 € | 2.059,10 € |
| 250 | 18,60092 € | 4.650,23 € |
| Unit Price without VAT: | 34,31000 € |
|---|---|
| Unit Price with VAT: | 40,82890 € |



