
SE120F,OR | |
|---|---|
DigiKey Part Number | SR-R120-FO-ND |
Manufacturer | |
Manufacturer Product Number | SE120F,OR |
Description | CASE PLAS ORG 8.700"L X 7.450"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Orange |
Packaging Bulk | Features Foam Insert, Watertight/Airtight |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 8.700" L x 7.450" W (220.98mm x 189.23mm) | Shipping Info Shipped from DigiKey |
Height 3.891" (98.83mm) | Weight 1.6 lbs (725.7 g) |
Area (L x W) 64.8in² (418cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,40000 € | 33,40 € |
| 5 | 27,94000 € | 139,70 € |
| 10 | 25,87400 € | 258,74 € |
| 25 | 23,37480 € | 584,37 € |
| 50 | 21,64620 € | 1.082,31 € |
| 100 | 20,04490 € | 2.004,49 € |
| 250 | 18,10768 € | 4.526,92 € |
| 500 | 16,76654 € | 8.383,27 € |
| Unit Price without VAT: | 33,40000 € |
|---|---|
| Unit Price with VAT: | 39,74600 € |



