
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 20.050" L x 15.760" W (509.27mm x 400.30mm) | |
Height | 7.590" (192.79mm) | |
Area (L x W) | 316in² (2039cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |



