
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Black |
Part Status Obsolete | Features Watertight/Airtight |
Container Type Case | Ratings |
Size / Dimension 15.110" L x 12.400" W (383.79mm x 314.96mm) | Material Flammability Rating UL94 V-0 |
Height 6.940" (176.28mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 187in² (1206cm²) | Weight 4.5 lbs (2 kg) |


