
RX520,BK FOAM | |
|---|---|
DigiKey Part Number | SR-RX520-FB-ND |
Manufacturer | |
Manufacturer Product Number | RX520,BK FOAM |
Description | CASE KJW BLACK 15.11"L X 12.4"W |
Customer Reference | |
Detailed Description | Case KJW Black Equipment Case, Hinged Lid 15.110" L x 12.400" W (383.79mm x 314.96mm) X 6.940" (176.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 15.110" L x 12.400" W (383.79mm x 314.96mm) | |
Height | 6.940" (176.28mm) | |
Area (L x W) | 187in² (1206cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Foam Insert, Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.2 lbs (2.4 kg) |


