
RX300,BK | |
|---|---|
DigiKey Part Number | SR-RX300-B-ND |
Manufacturer | |
Manufacturer Product Number | RX300,BK |
Description | CASE PVC BLACK 10.9"L X 9.9"W |
Customer Reference | |
Detailed Description | Case Plastic, PVC Black Equipment Case, Hinged Lid 10.900" L x 9.900" W (276.86mm x 251.46mm) X 4.920" (124.97mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Black |
Part Status Obsolete | Features Watertight/Airtight |
Container Type Case | Ratings |
Size / Dimension 10.900" L x 9.900" W (276.86mm x 251.46mm) | Material Flammability Rating UL94 V-0/VA |
Height 4.920" (124.97mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 108in² (697cm²) | Weight 2.5 lbs (1.1 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE300F,BK | Serpac | 176 | SR-R300-FB-ND | 45,75000 € | Similar |



