
RX120,BK | |
|---|---|
DigiKey Part Number | SR-RX120-B-ND |
Manufacturer | |
Manufacturer Product Number | RX120,BK |
Description | CASE PVC BLACK 8.88"L X 7.59"W |
Customer Reference | |
Detailed Description | Case Plastic, PVC Black Equipment Case, Hinged Lid 8.880" L x 7.590" W (225.55mm x 192.79mm) X 3.970" (100.84mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Black |
Part Status Obsolete | Features Watertight/Airtight |
Container Type Case | Ratings |
Size / Dimension 8.880" L x 7.590" W (225.55mm x 192.79mm) | Material Flammability Rating UL94 V-0/VA |
Height 3.970" (100.84mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 67.4in² (435cm²) | Weight 1.5 lbs (680.4 g) |



