
RBF85P12C10C | |
|---|---|
DigiKey Part Number | 128-RBF85P12C10C-ND |
Manufacturer | |
Manufacturer Product Number | RBF85P12C10C |
Description | RB85 ENCLOSURE TOP CLEAR BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 7.870" L x 4.450" W (199.90mm x 113.03mm) X 2.180" (55.37mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.870" L x 4.450" W (199.90mm x 113.03mm) | |
Height | 2.180" (55.37mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,58000 € | 28,58 € |
| Unit Price without VAT: | 28,58000 € |
|---|---|
| Unit Price with VAT: | 34,01020 € |

