
RBF85P12B20B | |
|---|---|
DigiKey Part Number | 128-RBF85P12B20B-ND |
Manufacturer | |
Manufacturer Product Number | RBF85P12B20B |
Description | RB85 ENCLOSURE TOP BLACK BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 7.870" L x 4.450" W (199.90mm x 113.03mm) X 3.140" (79.76mm) |
Category | Height 3.140" (79.76mm) |
Mfr | Area (L x W) 35.0in² (226cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 7.870" L x 4.450" W (199.90mm x 113.03mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,86000 € | 32,86 € |
| Unit Price without VAT: | 32,86000 € |
|---|---|
| Unit Price with VAT: | 39,10340 € |

