
RBF85P06C20C | |
|---|---|
DigiKey Part Number | 128-RBF85P06C20C-ND |
Manufacturer | |
Manufacturer Product Number | RBF85P06C20C |
Description | RB85 ENCLOSURE TOP CLEAR BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 7.870" L x 4.450" W (199.90mm x 113.03mm) X 2.550" (64.77mm) |
Category | Height 2.550" (64.77mm) |
Mfr | Area (L x W) 35.0in² (226cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Clear |
Container Type Enclosure | Thickness 0.130" (3.30mm) |
Size / Dimension 7.870" L x 4.450" W (199.90mm x 113.03mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,04000 € | 28,04 € |
| Unit Price without VAT: | 28,04000 € |
|---|---|
| Unit Price with VAT: | 33,36760 € |

