
RBF66P14G16G | |
|---|---|
DigiKey Part Number | 128-RBF66P14G16G-ND |
Manufacturer | |
Manufacturer Product Number | RBF66P14G16G |
Description | RB66 ENCLOSURE TOP GRAY BOTTOM G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 2.950" (74.93mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 2.950" (74.93mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,69000 € | 20,69 € |
| Unit Price without VAT: | 20,69000 € |
|---|---|
| Unit Price with VAT: | 24,62110 € |

