New at DigiKey
Image for RBF66P14G10G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBF66P14G10G

DigiKey Part Number
128-RBF66P14G10G-ND
Manufacturer
Manufacturer Product Number
RBF66P14G10G
Description
RB66 ENCLOSURE TOP GRAY BOTTOM G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 2.380" (60.45mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.300" L x 6.300" W (160.02mm x 160.02mm)
Height
2.380" (60.45mm)
Area (L x W)
39.7in² (256cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,69000 €20,69 €
Manufacturers Standard Package
Unit Price without VAT:20,69000 €
Unit Price with VAT:24,62110 €