
RBF66P14C28B | |
|---|---|
DigiKey Part Number | 128-RBF66P14C28B-ND |
Manufacturer | |
Manufacturer Product Number | RBF66P14C28B |
Description | RB66 ENCLOSURE TOP CLEAR BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 4.140" (105.16mm) |
Category | Height 4.140" (105.16mm) |
Mfr | Area (L x W) 39.7in² (256cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black, Clear Cover/Door |
Container Type Enclosure | Ratings |
Size / Dimension 6.300" L x 6.300" W (160.02mm x 160.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 € | 20,60 € |
| Unit Price without VAT: | 20,60000 € |
|---|---|
| Unit Price with VAT: | 24,51400 € |

