
RBF66P06G10G | |
|---|---|
DigiKey Part Number | 128-RBF66P06G10G-ND |
Manufacturer | |
Manufacturer Product Number | RBF66P06G10G |
Description | RB66 ENCLOSURE TOP GRAY BOTTOM G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 1.590" (40.39mm) |
Category | Height 1.590" (40.39mm) |
Mfr | Area (L x W) 38.1in² (246cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 6.300" L x 6.300" W (160.02mm x 160.02mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 € | 19,37 € |
| Unit Price without VAT: | 19,37000 € |
|---|---|
| Unit Price with VAT: | 23,05030 € |

