
RBF66P06C28B | |
|---|---|
DigiKey Part Number | 128-RBF66P06C28B-ND |
Manufacturer | |
Manufacturer Product Number | RBF66P06C28B |
Description | RB66 ENCLOSURE TOP CLEAR BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear, Black Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Category | Height 3.350" (85.09mm) |
Mfr | Area (L x W) 37.9in² (245cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Clear, Black Cover/Door |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 6.300" L x 6.300" W (160.02mm x 160.02mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 € | 20,60 € |
| Unit Price without VAT: | 20,60000 € |
|---|---|
| Unit Price with VAT: | 24,51400 € |

