
RBF63P14G28G | |
|---|---|
DigiKey Part Number | 128-RBF63P14G28G-ND |
Manufacturer | |
Manufacturer Product Number | RBF63P14G28G |
Description | RB63 ENCLOSURE TOP GRAY BOTTOM G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 4.140" (105.16mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 3.150" W (160.02mm x 80.01mm) | |
Height | 4.140" (105.16mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,61000 € | 19,61 € |
| Unit Price without VAT: | 19,61000 € |
|---|---|
| Unit Price with VAT: | 23,33590 € |

