
RBF63P14B16B | |
|---|---|
DigiKey Part Number | 128-RBF63P14B16B-ND |
Manufacturer | |
Manufacturer Product Number | RBF63P14B16B |
Description | RB63 ENCLOSURE TOP BLACK BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 2.950" (74.93mm) |
Category | Height 2.950" (74.93mm) |
Mfr | Area (L x W) 19.8in² (128cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Ratings |
Size / Dimension 6.300" L x 3.150" W (160.02mm x 80.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 € | 19,37 € |
| Unit Price without VAT: | 19,37000 € |
|---|---|
| Unit Price with VAT: | 23,05030 € |

