
RBF63P06G28G | |
|---|---|
DigiKey Part Number | 128-RBF63P06G28G-ND |
Manufacturer | |
Manufacturer Product Number | RBF63P06G28G |
Description | ENCLOSURE PLAS 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Category | Height 3.350" (85.09mm) |
Mfr | Area (L x W) 19.8in² (128cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 6.300" L x 3.150" W (160.02mm x 80.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,39000 € | 29,39 € |
| 5 | 24,59000 € | 122,95 € |
| 10 | 22,77000 € | 227,70 € |
| 25 | 20,57120 € | 514,28 € |
| 50 | 19,04980 € | 952,49 € |
| 100 | 17,64080 € | 1.764,08 € |
| 250 | 15,93628 € | 3.984,07 € |
| 500 | 14,75626 € | 7.378,13 € |
| Unit Price without VAT: | 29,39000 € |
|---|---|
| Unit Price with VAT: | 34,97410 € |

