
RBF63P06C28G | |
|---|---|
DigiKey Part Number | 128-RBF63P06C28G-ND |
Manufacturer | |
Manufacturer Product Number | RBF63P06C28G |
Description | ENCLOSURE PLAS 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Category | Height 3.350" (85.09mm) |
Mfr | Area (L x W) 19.8in² (128cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray, Clear Cover/Door |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 6.300" L x 3.150" W (160.02mm x 80.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,16000 € | 29,16 € |
| 5 | 24,39400 € | 121,97 € |
| 10 | 22,58900 € | 225,89 € |
| 25 | 20,40760 € | 510,19 € |
| 50 | 18,89860 € | 944,93 € |
| 100 | 17,50080 € | 1.750,08 € |
| 250 | 15,80976 € | 3.952,44 € |
| 500 | 14,63914 € | 7.319,57 € |
| Unit Price without VAT: | 29,16000 € |
|---|---|
| Unit Price with VAT: | 34,70040 € |

