Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBF63P06C16B

DigiKey Part Number
128-RBF63P06C16B-ND
Manufacturer
Manufacturer Product Number
RBF63P06C16B
Description
ENCLOSURE PLAS 6.3"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
19.0in² (123cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Box
Color
Black, Clear Cover/Door
Part Status
Active
Thickness
0.120" (3.05mm)
Container Type
Enclosure
Ratings
Size / Dimension
6.300" L x 3.150" W (160.02mm x 80.01mm)
Material Flammability Rating
UL94 V-0
Height
2.170" (55.12mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,66000 €28,66 €
523,96800 €119,84 €
1022,19500 €221,95 €
2520,05200 €501,30 €
5018,56920 €928,46 €
10017,19580 €1.719,58 €
25015,53420 €3.883,55 €
50014,38406 €7.192,03 €
Manufacturers Standard Package
Unit Price without VAT:28,66000 €
Unit Price with VAT:34,10540 €