
RBF63P06C10G | |
|---|---|
DigiKey Part Number | 128-RBF63P06C10G-ND |
Manufacturer | |
Manufacturer Product Number | RBF63P06C10G |
Description | ENCLOSURE PLAS 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 3.150" W (160.02mm x 80.01mm) | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,81000 € | 22,81 € |
| Unit Price without VAT: | 22,81000 € |
|---|---|
| Unit Price with VAT: | 27,14390 € |

