
RBF63P06B10B | |
|---|---|
DigiKey Part Number | 128-RBF63P06B10B-ND |
Manufacturer | |
Manufacturer Product Number | RBF63P06B10B |
Description | ENCLOSURE PLASTIC 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Category | Height 1.590" (40.39mm) |
Mfr | Area (L x W) 19.8in² (128cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 6.300" L x 3.150" W (160.02mm x 80.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,63000 € | 38,63 € |
| 5 | 32,31400 € | 161,57 € |
| 10 | 29,92300 € | 299,23 € |
| 25 | 27,03320 € | 675,83 € |
| 50 | 25,03400 € | 1.251,70 € |
| 100 | 23,18200 € | 2.318,20 € |
| 250 | 20,94092 € | 5.235,23 € |
| Unit Price without VAT: | 38,63000 € |
|---|---|
| Unit Price with VAT: | 45,96970 € |

