
RBF55P14G16G | |
|---|---|
DigiKey Part Number | 128-RBF55P14G16G-ND |
Manufacturer | |
Manufacturer Product Number | RBF55P14G16G |
Description | RB55 ENCLOSURE TOP GRAY BOTTOM G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 4.720" L x 4.720" W (119.89mm x 119.89mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Category | Height 2.950" (74.93mm) |
Mfr | Area (L x W) 21.1in² (136cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.130" (3.30mm) |
Size / Dimension 4.720" L x 4.720" W (119.89mm x 119.89mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,29000 € | 20,29 € |
| Unit Price without VAT: | 20,29000 € |
|---|---|
| Unit Price with VAT: | 24,14510 € |

