
RBF55P14B28B | |
|---|---|
DigiKey Part Number | 128-RBF55P14B28B-ND |
Manufacturer | |
Manufacturer Product Number | RBF55P14B28B |
Description | RB55 ENCLOSURE TOP BLACK BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 4.720" L x 4.720" W (119.89mm x 119.89mm) X 4.140" (105.16mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.720" L x 4.720" W (119.89mm x 119.89mm) | |
Height | 4.140" (105.16mm) | |
Area (L x W) | 20.0in² (129cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,72000 € | 19,72 € |
| Unit Price without VAT: | 19,72000 € |
|---|---|
| Unit Price with VAT: | 23,46680 € |

