
RBF55P14B16B | |
|---|---|
DigiKey Part Number | 128-RBF55P14B16B-ND |
Manufacturer | |
Manufacturer Product Number | RBF55P14B16B |
Description | RB55 ENCLOSURE TOP BLACK BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 2.950" (74.93mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 2.950" (74.93mm) | |
Area (L x W) | 21.1in² (136cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,72000 € | 18,72 € |
| Unit Price without VAT: | 18,72000 € |
|---|---|
| Unit Price with VAT: | 22,27680 € |

