
RBF55P06C10G | |
|---|---|
DigiKey Part Number | 128-RBF55P06C10G-ND |
Manufacturer | |
Manufacturer Product Number | RBF55P06C10G |
Description | RB55 ENCLOSURE TOP CLEAR BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear, Gray Cover/Door Cover Included 4.720" L x 4.720" W (119.89mm x 119.89mm) X 1.590" (40.39mm) |
Category | Height 1.590" (40.39mm) |
Mfr | Area (L x W) 21.1in² (136cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Clear, Gray Cover/Door |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 4.720" L x 4.720" W (119.89mm x 119.89mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,30000 € | 17,30 € |
| Unit Price without VAT: | 17,30000 € |
|---|---|
| Unit Price with VAT: | 20,58700 € |

