
RBF53P14C28C | |
|---|---|
DigiKey Part Number | 128-RBF53P14C28C-ND |
Manufacturer | |
Manufacturer Product Number | RBF53P14C28C |
Description | RB53 ENCLOSURE TOP CLEAR BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 4.140" (105.16mm) |
Category | Height 4.140" (105.16mm) |
Mfr | Area (L x W) 14.9in² (96cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Clear |
Container Type Enclosure | Ratings |
Size / Dimension 4.720" L x 3.150" W (119.89mm x 80.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,89000 € | 18,89 € |
| Unit Price without VAT: | 18,89000 € |
|---|---|
| Unit Price with VAT: | 22,47910 € |

