
RBF53P06G16G | |
|---|---|
DigiKey Part Number | 128-RBF53P06G16G-ND |
Manufacturer | |
Manufacturer Product Number | RBF53P06G16G |
Description | ENCLOSURE PLAS 4.72"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.720" L x 3.150" W (119.89mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 14.1in² (91cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,49000 € | 25,49 € |
| 5 | 21,32400 € | 106,62 € |
| 10 | 19,74600 € | 197,46 € |
| 25 | 17,83880 € | 445,97 € |
| 50 | 16,51980 € | 825,99 € |
| 100 | 15,29800 € | 1.529,80 € |
| 250 | 13,82000 € | 3.455,00 € |
| 500 | 12,79704 € | 6.398,52 € |
| Unit Price without VAT: | 25,49000 € |
|---|---|
| Unit Price with VAT: | 30,33310 € |

