
RBF53P06C28G | |
|---|---|
DigiKey Part Number | 128-RBF53P06C28G-ND |
Manufacturer | |
Manufacturer Product Number | RBF53P06C28G |
Description | ENCLOSURE PLAS 4.72"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Category | Height 1.380" (35.05mm) |
Mfr | Area (L x W) 14.9in² (96cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray, Clear Cover/Door |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 4.720" L x 3.150" W (119.89mm x 80.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,43000 € | 26,43 € |
| 5 | 22,10600 € | 110,53 € |
| 10 | 20,47000 € | 204,70 € |
| 25 | 18,49360 € | 462,34 € |
| 50 | 17,12580 € | 856,29 € |
| 100 | 15,85930 € | 1.585,93 € |
| 250 | 14,32708 € | 3.581,77 € |
| 500 | 13,26640 € | 6.633,20 € |
| Unit Price without VAT: | 26,43000 € |
|---|---|
| Unit Price with VAT: | 31,45170 € |

