
RBF53P06C28C | |
|---|---|
DigiKey Part Number | 128-RBF53P06C28C-ND |
Manufacturer | |
Manufacturer Product Number | RBF53P06C28C |
Description | ENCLOSURE PLAS 4.72"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Category | Height 1.380" (35.05mm) |
Mfr | Area (L x W) 14.9in² (96cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Clear |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 4.720" L x 3.150" W (119.89mm x 80.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 € | 26,22 € |
| 5 | 21,93000 € | 109,65 € |
| 10 | 20,30800 € | 203,08 € |
| 25 | 18,34680 € | 458,67 € |
| 50 | 16,98980 € | 849,49 € |
| 100 | 15,73340 € | 1.573,34 € |
| 250 | 14,21336 € | 3.553,34 € |
| 500 | 13,16110 € | 6.580,55 € |
| Unit Price without VAT: | 26,22000 € |
|---|---|
| Unit Price with VAT: | 31,20180 € |

