Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBF53P06C16B

DigiKey Part Number
128-RBF53P06C16B-ND
Manufacturer
Manufacturer Product Number
RBF53P06C16B
Description
ENCLOSURE PLAS 4.72"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
14.1in² (91cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Box
Color
Black, Clear Cover/Door
Part Status
Active
Thickness
0.120" (3.05mm)
Container Type
Enclosure
Ratings
Size / Dimension
4.720" L x 3.150" W (119.89mm x 80.01mm)
Material Flammability Rating
UL94 V-0
Height
2.170" (55.12mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,38000 €25,38 €
521,22800 €106,14 €
1019,65600 €196,56 €
2517,75800 €443,95 €
5016,44480 €822,24 €
10015,22870 €1.522,87 €
25013,75736 €3.439,34 €
50012,73904 €6.369,52 €
Manufacturers Standard Package
Unit Price without VAT:25,38000 €
Unit Price with VAT:30,20220 €