
RBF53P06C10G | |
|---|---|
DigiKey Part Number | 128-RBF53P06C10G-ND |
Manufacturer | |
Manufacturer Product Number | RBF53P06C10G |
Description | ENCLOSURE PLAS 4.72"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Category | Height 1.590" (40.39mm) |
Mfr | Area (L x W) 14.9in² (96cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray, Clear Cover/Door |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 4.720" L x 3.150" W (119.89mm x 80.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,69000 € | 23,69 € |
| Unit Price without VAT: | 23,69000 € |
|---|---|
| Unit Price with VAT: | 28,19110 € |

