
RBF53P06C10C | |
|---|---|
DigiKey Part Number | 128-RBF53P06C10C-ND |
Manufacturer | |
Manufacturer Product Number | RBF53P06C10C |
Description | ENCLOSURE PLAS 4.72"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Category | Height 1.590" (40.39mm) |
Mfr | Area (L x W) 14.9in² (96cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Clear |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 4.720" L x 3.150" W (119.89mm x 80.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,16000 € | 24,16 € |
| 5 | 20,20800 € | 101,04 € |
| 10 | 18,71300 € | 187,13 € |
| 25 | 16,90560 € | 422,64 € |
| 50 | 15,65560 € | 782,78 € |
| 100 | 14,49770 € | 1.449,77 € |
| 250 | 13,09708 € | 3.274,27 € |
| 500 | 12,12776 € | 6.063,88 € |
| Unit Price without VAT: | 24,16000 € |
|---|---|
| Unit Price with VAT: | 28,75040 € |

