
RBF53P06B10B | |
|---|---|
DigiKey Part Number | 128-RBF53P06B10B-ND |
Manufacturer | |
Manufacturer Product Number | RBF53P06B10B |
Description | ENCLOSURE PLAS 4.72"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Category | Height 1.590" (40.39mm) |
Mfr | Area (L x W) 14.9in² (96cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 4.720" L x 3.150" W (119.89mm x 80.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,70000 € | 19,70 € |
| 5 | 16,48000 € | 82,40 € |
| 10 | 15,26000 € | 152,60 € |
| 25 | 13,78640 € | 344,66 € |
| 50 | 12,76680 € | 638,34 € |
| 100 | 11,82270 € | 1.182,27 € |
| 250 | 10,68076 € | 2.670,19 € |
| 500 | 9,89044 € | 4.945,22 € |
| Unit Price without VAT: | 19,70000 € |
|---|---|
| Unit Price with VAT: | 23,44300 € |

