
RBF33P14G16G | |
|---|---|
DigiKey Part Number | 128-RBF33P14G16G-ND |
Manufacturer | |
Manufacturer Product Number | RBF33P14G16G |
Description | RB33 ENCLOSURE TOP GRAY BOTTOM G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 2.950" (74.93mm) |
Category | Height 2.950" (74.93mm) |
Mfr | Area (L x W) 10.2in² (66cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 3.230" L x 3.150" W (82.04mm x 80.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |

