
RBF33P06G28G | |
|---|---|
DigiKey Part Number | 128-RBF33P06G28G-ND |
Manufacturer | |
Manufacturer Product Number | RBF33P06G28G |
Description | ENCLOSURE PLAS 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Category | Height 3.350" (85.09mm) |
Mfr | Area (L x W) 10.2in² (66cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 3.230" L x 3.150" W (82.04mm x 80.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,09000 € | 22,09 € |
| 5 | 18,47400 € | 92,37 € |
| 10 | 17,10700 € | 171,07 € |
| 25 | 15,45440 € | 386,36 € |
| 50 | 14,31160 € | 715,58 € |
| 100 | 13,25330 € | 1.325,33 € |
| 250 | 11,97304 € | 2.993,26 € |
| 500 | 11,08696 € | 5.543,48 € |
| Unit Price without VAT: | 22,09000 € |
|---|---|
| Unit Price with VAT: | 26,28710 € |

