
RBF33P06G08G | |
|---|---|
DigiKey Part Number | 128-RBF33P06G08G-ND |
Manufacturer | |
Manufacturer Product Number | RBF33P06G08G |
Description | ENCLOSURE PLAS 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.230" L x 3.150" W (82.04mm x 80.01mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 10.2in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 € | 20,84 € |
| 5 | 17,43400 € | 87,17 € |
| 10 | 16,14400 € | 161,44 € |
| 25 | 14,58440 € | 364,61 € |
| 50 | 13,50600 € | 675,30 € |
| 100 | 12,50730 € | 1.250,73 € |
| 250 | 11,29912 € | 2.824,78 € |
| 500 | 10,46298 € | 5.231,49 € |
| Unit Price without VAT: | 20,84000 € |
|---|---|
| Unit Price with VAT: | 24,79960 € |

