
RBF33P06B28B | |
|---|---|
DigiKey Part Number | 128-RBF33P06B28B-ND |
Manufacturer | |
Manufacturer Product Number | RBF33P06B28B |
Description | ENCLOSURE PLAS 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Category | Height 3.350" (85.09mm) |
Mfr | Area (L x W) 10.2in² (66cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 3.230" L x 3.150" W (82.04mm x 80.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,91000 € | 21,91 € |
| 5 | 18,32800 € | 91,64 € |
| 10 | 16,97100 € | 169,71 € |
| 25 | 15,33200 € | 383,30 € |
| 50 | 14,19800 € | 709,90 € |
| 100 | 13,14810 € | 1.314,81 € |
| 250 | 11,87800 € | 2.969,50 € |
| 500 | 10,99896 € | 5.499,48 € |
| Unit Price without VAT: | 21,91000 € |
|---|---|
| Unit Price with VAT: | 26,07290 € |

