
RBF32P04G10G | |
|---|---|
DigiKey Part Number | 128-RBF32P04G10G-ND |
Manufacturer | |
Manufacturer Product Number | RBF32P04G10G |
Description | ENCLOSURE ABS 2.56"L X 1.97"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS/Polycarbonate Gray Cover Included 2.560" L x 1.970" W (65.02mm x 50.04mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Category | Height 1.380" (35.05mm) |
Mfr | Area (L x W) 5.04in² (32.5cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 2.560" L x 1.970" W (65.02mm x 50.04mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,25580 € |

