


RBF22P04C10G | |
|---|---|
DigiKey Part Number | 128-RBF22P04C10G-ND |
Manufacturer | |
Manufacturer Product Number | RBF22P04C10G |
Description | BOX PLASTIC 2.05"L X 1.97"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.050" L x 1.970" W (52.07mm x 50.04mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 4.03in² (26.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,09000 € | 16,09 € |
| Unit Price without VAT: | 16,09000 € |
|---|---|
| Unit Price with VAT: | 19,14710 € |

