Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included X 3.540" (89.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included X 3.540" (89.92mm)
RB85P12C24B
RB85P12C24B

RB85P12C24B

DigiKey Part Number
SRRB85P12C24B-ND
Manufacturer
Manufacturer Product Number
RB85P12C24B
Description
BOX PLASTIC BLK/CLR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included X 3.540" (89.92mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black, Clear Cover/Door
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Height
3.540" (89.92mm)
Base Product Number
Area (L x W)
37.1in² (239cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,13000 €42,13 €
535,24800 €176,24 €
1032,64200 €326,42 €
2529,48960 €737,24 €
5027,30860 €1.365,43 €
10025,28820 €2.528,82 €
25022,84328 €5.710,82 €
Manufacturers Standard Package
Unit Price without VAT:42,13000 €
Unit Price with VAT:50,13470 €