



RB85P12C10B | |
|---|---|
DigiKey Part Number | SRRB85P12C10B-ND |
Manufacturer | |
Manufacturer Product Number | RB85P12C10B |
Description | BOX PLASTIC BLK/CLR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included X 2.180" (55.37mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black, Clear Cover/Door |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Height 2.180" (55.37mm) | Base Product Number |
Area (L x W) 37.1in² (239cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,52000 € | 40,52 € |
| Unit Price without VAT: | 40,52000 € |
|---|---|
| Unit Price with VAT: | 48,21880 € |

